
The Omron TL-N20ME2-M1J0.3M is an inductive sensor module with a plastic body and a module package. It has an operating temperature range of -25°C to 70°C and a response frequency of 40Hz. The sensor has a sensing distance of 20mm and uses an inductive sensing method. It is rated for IP67 and has an unshielded cable termination.
Omron TL-N20ME2-M1J0.3M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 40Hz |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-N20ME2-M1J0.3M to view detailed technical specifications.
No datasheet is available for this part.