Omron TL-N5ME12M technical specifications.
| Package/Case | 200 |
| Depth | 25mm |
| Length | 38.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-N5ME12M to view detailed technical specifications.
No datasheet is available for this part.