Omron UM5-2424 technical specifications.
| Mount | Standard |
| Output | NO |
| Primary Type | PRESSURE |
| Ratings | IP67 |
| Series | UM5 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron UM5-2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.