Omron V-15G4-1C25K-BYOMI technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 200gf |
| Ratings | IP40 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G4-1C25K-BYOMI to view detailed technical specifications.
No datasheet is available for this part.