Omron V-161-1A5(R) technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.96N |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron V-161-1A5(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.