
Omron V-164-1C5(R) technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 600mA |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.23N |
| Ratings | IP40 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Omron V-164-1C5(R) to view detailed technical specifications.
No datasheet is available for this part.
