Omron V155A5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron V155A5 to view detailed technical specifications.
No datasheet is available for this part.