
Omron V15G3C5KBYOMI technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron V15G3C5KBYOMI to view detailed technical specifications.
No datasheet is available for this part.