Omron V162-A6-R technical specifications.
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Orientation | Straight |
| Ratings | IP40 |
| Throw Configuration | SPST |
| Weight | 6.2g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron V162-A6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
