Omron V3A-6 technical specifications.
| Color | Beige |
| Height | 24mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Weight | 30g |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron V3A-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
