Omron V530-C300E technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Series | V530 |
| RoHS | Compliant |
Download the complete datasheet for Omron V530-C300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.