Omron V530-R160EP technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Series | V530 |
| RoHS | Compliant |
Download the complete datasheet for Omron V530-R160EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.