
Omron V600-D23P53 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron V600-D23P53 to view detailed technical specifications.
No datasheet is available for this part.
