Omron V600D23P55 technical specifications.
| Diameter | 8mm |
| Frequency | 530kHz |
| Height | 5mm |
| Memory Size | 254B |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron V600D23P55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.