Omron V740-BA50C04-US technical specifications.
| Frequency | 928MHz |
| Interface | Ethernet |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Output Power | 48W |
| RoHS | Compliant |
Download the complete datasheet for Omron V740-BA50C04-US to view detailed technical specifications.
No datasheet is available for this part.