Omron WE70-CL-US technical specifications.
| Data Rate | 54Mbps |
| Frequency | 5GHz |
| Interface | Ethernet |
| Logic Function | Transceiver |
| Output Power | 10mW |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron WE70-CL-US to view detailed technical specifications.
No datasheet is available for this part.