The Omron WL Series switch has a current rating of 6A and a DC rated voltage of 30V. It operates within a temperature range of -10°C to 80°C and has a mechanical life of 15 million cycles. The switch is rated for IP67, waterproof, and dust tight, and is available in a bulk packaging configuration. It features a throw configuration of SPDT and a termination type of cable.
Omron WLD2-55LD-M1GJ1.0M technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Operating Position | 1.732inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD2-55LD-M1GJ1.0M to view detailed technical specifications.
No datasheet is available for this part.