Omron WLH2-55LDTAK43 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 60mm |
| Length | 125mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLH2-55LDTAK43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
