Omron WT30-SMD16 technical specifications.
| Data Rate | 100Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Output Power | 10mW |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron WT30-SMD16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.