Omron XC5B-1031-3 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XC5B-1031-3 to view detailed technical specifications.
No datasheet is available for this part.