The XC5B-3223 is a 32-contact SKT backplane connector from Omron, designed for use in high-reliability applications. It features a 2.54mm terminal pitch and is rated for operation at temperatures between -55°C and 125°C. The connector is suitable for use in environments with a maximum voltage rating of 300VAC. It is designed for through-hole mounting and is compatible with wire wrap termination methods.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |