The XC5B-5021 is a 50-contact SKT DIN 41612 backplane connector with a terminal pitch of 2.54mm and a straight body orientation. It features solder termination and is rated for operation between -55°C and 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 2A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |