This Omron XC5F-0132-2 connector features 100 SKT contacts in a right-angle DIN 41612 configuration, with a terminal pitch of 2.54mm and a termination method of soldering. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 2A and a maximum voltage rating of 300VAC.
Omron XC5F-0132-2 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XC5F-0132-2 to view detailed technical specifications.
No datasheet is available for this part.