10-contact, single-row female header and receptacle connector with a 0.02-inch pitch. Features straight, solder termination with gold over nickel plating for reliable signal transmission. Constructed with a natural-colored Liquid Crystal Polymer (LCP) insulator, rated UL 94V-0 for flammability. Operates within a temperature range of -30°C to 85°C, with a dielectric withstanding voltage of 250VAC and a rated current of 0.5A. This commercial-grade component is halogen-free and RoHS compliant.
Omron XF2M-1015-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-1015-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.