26-contact, single-row female header and receptacle for board-to-board applications. Features a 0.02-inch pitch and right-angle surface mount termination with solder terminals. Constructed with a natural-colored Liquid Crystal Polymer (LCP) insulator, rated for 0.5A signal current and 250VAC dielectric withstanding voltage. Operates within a -30°C to 85°C temperature range, with gold-plated contacts over a nickel barrier and 6µm plating thickness. This component is UL 94V-0 flammability rated, halogen-free, and RoHS compliant.
Omron XF2M-2615-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-2615-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.