
Female header connector featuring 32 contacts arranged in a single row with a 0.02-inch pitch. Designed for straight mounting with solder termination and a gold contact finish over a nickel barrier. Insulated with natural-colored Liquid Crystal Polymer (LCP) rated UL 94V-0, this connector operates between -30°C and 85°C with a dielectric withstanding voltage of 250VAC and a rated signal current of 0.5A. It is halogen-free and RoHS compliant.
Omron XF2M-3215-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-3215-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.