45-contact, single-row female header and receptacle for board-to-board applications. Features a 0.02-inch pitch and straight, right-angle mounting style with surface mount termination. Constructed with a natural liquid crystal polymer (LCP) insulator, rated for 0.5A signal current and 250VAC dielectric withstanding voltage. Offers gold plating over nickel contact finish for enhanced reliability in commercial applications, operating between -30°C and 85°C. Halogen-free and RoHS compliant.
Omron XF2M-4515-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 45 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD (6) OVER NICKEL (79) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-4515-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.