The XF2M26151AR100 is a 26-contact FPC connector from Omron, featuring a SKT contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -30 to 85°C. The connector has a right-angle body orientation and a maximum current rating of 0.5A. It is rated for 50VDC or 50VAC and is suitable for use in a variety of applications.
Omron XF2M26151AR100 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XF2M26151AR100 to view detailed technical specifications.
No datasheet is available for this part.