The XF2M30151AR100 is a right angle FPC connector with 30 SKT contacts and a 0.5mm pitch. It is designed for surface mount applications and can operate at temperatures between -30°C and 85°C. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in a variety of applications requiring a reliable and compact connection solution.
Omron XF2M30151AR100 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XF2M30151AR100 to view detailed technical specifications.
No datasheet is available for this part.