Omron's XF2W-2015-1A is a commercial-grade, 20-contact female surface mount header with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. It operates within a temperature range of -30°C to 85°C and features a gold (Au) with nickel (Ni) barrier contact finish termination. The header is halogen-free and RoHS compliant, making it suitable for a wide range of applications. The UL flammability code is 94V-0, indicating a low fire hazard. The header is designed for straight mounting and has a natural insulator color.
Omron XF2W-2015-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF2W-2015-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.