Omron XF2W-2615-1A technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XF2W-2615-1A to view detailed technical specifications.
No datasheet is available for this part.