
20-contact, single-row, right-angle card edge connector with a 0.02-inch pitch. Features surface mount termination with gold-plated contacts for reliable signal transmission up to 0.5A. Insulated with black Liquid Crystal Polymer (LCP) for operation between -30°C and 85°C, boasting a 250VAC dielectric withstanding voltage and UL 94V-0 flammability rating. This commercial-grade connector includes a locking mechanism and is halogen-free and RoHS compliant.
Omron XF3M-2015-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF3M-2015-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.