
40-contact male header connector with a right-angle mounting style and solder termination. Features a 2-row configuration and a tin contact finish. Rated UL 94V-0 for flammability. Designed for board-to-board and mezzanine applications.
Omron XG4A-4034 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | XG4A |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (79) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XG4A-4034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.