Shrouded header with 16 contacts, 2 rows, and a 2.54 mm terminal pitch. Features straight body orientation and through-hole mounting with a solder termination method. Operates within a temperature range of -55 °C to 105 °C, supporting a maximum current rating of 3 A and a maximum voltage rating of 300 VAC. The component has a height of 9 mm.
Omron XG4C-1631 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4C-1631 to view detailed technical specifications.
No datasheet is available for this part.