This Omron XG4C-2631 is a 26-contact shrouded header with a 2.54mm terminal pitch, rated for 300VAC and 3A. It features a straight body orientation and a center slot polarization type. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C.
Omron XG4C-2631 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4C-2631 to view detailed technical specifications.
No datasheet is available for this part.