This Omron XG4C-6434 is a 64-position shrouded header with a PL gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and features a right-angle body orientation. The header operates within a temperature range of -55 to 105 degrees Celsius and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Omron XG4C-6434 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4C-6434 to view detailed technical specifications.
No datasheet is available for this part.