The Omron XG4E-6031 is a 60-contact PL ejector header with a terminal pitch of 2.54mm. It features a right-angle body orientation and can be mounted via cable. The header has a maximum current rating of 1A and a maximum voltage rating of 250VAC. It operates within a temperature range of -55°C to 105°C.
Omron XG4E-6031 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 33.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4E-6031 to view detailed technical specifications.
No datasheet is available for this part.