The Omron XG4H-1631 is a 16-contact socket strip header with a 2-row configuration and 2.54mm terminal pitch. It features a maximum operating voltage of 300VAC and a maximum current rating of 3A. The header is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -55°C to 105°C.
Omron XG4H-1631 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 7.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XG4H-1631 to view detailed technical specifications.
No datasheet is available for this part.