The XG4M-1031-T is a 10-contact SKT IDC connector with a terminal pitch of 2.54mm, rated for 250VAC and operating between -55 and 105°C. It features a right-angle body orientation and is designed for cable mount applications. The connector has a center key polarization type and a maximum current rating of 1A.
Omron XG4M-1031-T technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 16.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4M-1031-T to view detailed technical specifications.
No datasheet is available for this part.