The XG4M-3030-U is a 30-contact SKT IDC connector with a terminal pitch of 2.54mm, designed for board-to-board connections. It features a right-angle body orientation and a cable mount design, suitable for applications requiring high reliability. The connector has a maximum current rating of 1A and a maximum voltage rating of 250VAC, with an operating temperature range of -55°C to 105°C.
Omron XG4M-3030-U technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 10.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4M-3030-U to view detailed technical specifications.
No datasheet is available for this part.