Omron XG4Z-0004 technical specifications.
| Type | Polarizing Key |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XG4Z-0004 to view detailed technical specifications.
No datasheet is available for this part.