Omron XG5S-1501 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Manufacturer Series | XG5S |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (78) OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XG5S-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.