This unshrouded header from Omron features 6 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VAC. The header is designed for through hole mounting and has a height of 8.5mm with a mating length of 6mm.
Omron XG8V-0631 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| Mating Length | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XG8V-0631 to view detailed technical specifications.
No datasheet is available for this part.