
2-position, 1-row straight jumper socket with 2.54mm pitch. Features gold-plated bronze contacts, a 2A max current rating, and a 300V AC max voltage rating. Operates within a -55°C to 105°C temperature range. Housing is black, with a UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
Omron XJ8A-0211 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.173inch |
| Housing Color | Black |
| Length | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1515 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XJ8 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron XJ8A-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
