Omron XJ8A-0241 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Height | 0.173inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1515 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XJ8 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron XJ8A-0241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.