The XJ8B-0411 is an unshrouded header with 4 contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and can operate at temperatures between -55°C and 105°C. The header has a maximum current rating of 2A and a maximum voltage rating of 300VAC. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Omron XJ8B-0411 technical specifications.
| Type | Unshrouded Header |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| Height | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XJ8B-0411 to view detailed technical specifications.
No datasheet is available for this part.