This 8-position unshrouded header from Omron features a PL gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 2A and a maximum voltage of 300VAC.
Omron XJ8B-0811 technical specifications.
| Type | Unshrouded Header |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| Height | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XJ8B-0811 to view detailed technical specifications.
No datasheet is available for this part.