Omron XM2S-0911-E technical specifications.
| Angular Function | 180° |
| Shell Size | E |
| Body Plating | Nickel |
| Body Material | Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XM2S-0911-E to view detailed technical specifications.
No datasheet is available for this part.