
4-contact female right-angle telecom and datacom connector featuring solder termination with nickel contact finish. Constructed with glass-filled polybutylene terephthalate insulator, this socket connector meets UL 94V-0 flammability rating.
Omron XM7A-0442 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | XM7 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XM7A-0442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.