Omron XN2A-1670 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Voltage Rating | 32VDC |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XN2A-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.